NTCASCWE3473J

Vishay / BC Components
594-NTCASCWE3473J
NTCASCWE3473J

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 47Kohms 5% Screw Thread Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
NTCASCWE3
4090 K
47 kOhms
500 mW
5 %
Bolt On
Radial
- 25 C
+ 100 C
8 mm
51.7 mm
8 mm
14.7 mm
Bulk
Brand: Vishay / BC Components
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Part # Aliases: 2381-640-73473
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,98 € 29,80 €
2,79 € 55,80 €
2,66 € 133,00 €
2,57 € 257,00 €
2,37 € 1.185,00 €
2,32 € 2.320,00 €

Similar Products