VI-HAM-EM

Vicor
492-VI-HAM-EM
VI-HAM-EM

Mfr.:

Description:
Power Supplies - Board Mount VI-HAM-EM

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Supplies - Board Mount
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
600 W
85 VAC to 264 VAC
1 Output
260 V, 365 V
Through Hole
Encapsulated
2.121 kVDC
116.8 mm
53.3 mm
12.7 mm
Brand: Vicor
Compliance: CSA, EN, UL
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

Availability

Stock:

Possible Replacement

Vicor VI-HAM-EL
Vicor
Power Supplies - Board Mount HB VI-HAM-EL