K30C/M

Vector
574-K30C/M
K30C/M

Mfr.:

Description:
Circuit Board Hardware - PCB 1000 PER PKG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Circuit Board Hardware - PCB
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Pins
Terminal Pin, Push-In
0.55 in
0.8 in
Phosphor Bronze
Brand: Vector
Inside Diameter: 0.04 in
Mounting Hole Size: 1.6 mm
Plating: Tin
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 113,625 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: