CTHOVERLAYARROW

VCC
593-CTHOVERLAYARROW
CTHOVERLAYARROW

Mfr.:

Description:
LED Lenses OVERLAY ARROW PRICE PERSHEET 100PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
RoHS:  
Overlays
Black
Polycarbonate (PC)
Brand: VCC
Mounting Style: Adhesive Mount
Packaging: Bulk
Product Type: LED Lenses
Shape: Square
Factory Pack Quantity: 100
Style: Arrow
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4911990000
CNHTS:
3919909000
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
BRHTS:
49119900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitive Touch Overlays

VCC Capacitive Touch Overlays are reverse-printed standard icons designed for CTH and CSM capacitive touch sensor displays. These overlays feature standard icons, including arrows, on/off, and alarms. These icons combine interactive control with color identification to simplify and accelerate user interaction with any device. The icons are reverse printed for capacitive touch sensor LED backlighting, and an optically clear adhesive is used for easy installation and long-term durability. Typical applications include mobile communication devices, touchscreen monitors, Point of Sale (PoS) terminals, and food service appliances.

LED Lenses for Precise, Reliable Indication

VCC LED Lenses for Precise, Reliable Indication offer a comprehensive range of optical solutions that enhance LED performance, improve visibility, and optimize light distribution across a wide range of applications. These VCC LED Lenses are engineered to deliver superior clarity, durability, and efficiency, ensuring consistent results in demanding environments.    

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
1,08 € 10,80 €
0,894 € 89,40 €
0,832 € 416,00 €
0,795 € 795,00 €
0,777 € 1.942,50 €
0,75 € 3.750,00 €
0,739 € 7.390,00 €
25.000 Quote