TN2A

Trompeter / Cinch Connectivity Solutions
530-TN2A
TN2A

Mfr.:

Description:
RF Adapters - Tee TRB Fixed Parrallel One Male to Two JKs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Tee
TRB
Jack (Female)
Normal
TRB
Jack (Female)
Normal
TRB
Plug (Male)
Normal
50 Ohms
500 MHz
Gold
Nickel
Brand: Trompeter / Cinch Connectivity Solutions
Product Type: RF Adapters - Tee
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 51,710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
60
Expected 11/6/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,91 € 197,91 €
172,55 € 1.725,50 €
159,69 € 3.193,80 €
154,21 € 7.710,50 €
100 Quote