E2MTHDI

Tripp Lite
545-E2MTHDI
E2MTHDI

Mfr.:

Description:
Temperature Sensor Modules EnviroSense2 Sensor Module Inputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Temperature Sensor Modules
RoHS:  
Environmental Sensor Module
Brand: Tripp Lite
Dimensions: 1.77 in x 2.52 in x 0.83 in
Height: 0.83 in
Length: 1.77 in
Packaging: Bulk
Product Type: Temperature Sensor Modules
Series: Sensors
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 2.52 in
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8544421000
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial-Grade IT Solutions

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Remote Management

Tripp Lite Remote Management solutions provide remote monitoring and management for uninterruptible power supplies (UPS), power distribution units (PDUs), and cooling units. Tripp Lite Remote Management makes factory power more sophisticated and cost-effective.

Availability

Stock:
495 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,57 € 177,57 €
173,80 € 1.738,00 €
173,78 € 8.689,00 €
100 Quote