TPH3R10AQM,LQ

Toshiba
757-TPH3R10AQMLQ
TPH3R10AQM,LQ

Mfr.:

Description:
MOSFETs 100V U-MOS X-H SOP-Advance(N) 3.1mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
100 V
120 A
3.1 mOhms
20 V
2.5 V
83 nC
- 55 C
+ 175 C
210 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Toshiba
Fall Time: 30 ns
Product Type: MOSFETs
Rise Time: 26 ns
Series: U-MOS X-H
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 104 ns
Typical Turn-On Delay Time: 45 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

80V N-Channel U-MOS X-H MOSFETs

Toshiba 80V N-Channel U-MOS X-H MOSFETs provide high-speed switching, a small gate charge, and low power dissipation. The U-MOS X-H MOSFETs offer an excellent drain-source on-resistance (RDS(ON)) x transmission resistance x input capacitance (Ciss) value leading to high conductivity and low gate driver losses. The reduced output capacitance (COSS) lowers the output charge (QOSS), increasing the switching efficiency of these devices. These MOSFETs are suitable for switching voltage regulators, motor drivers, and high-efficiency DC-DC converters.

In Stock: 167

Stock:
167
Can Dispatch Immediately
On Order:
10.000
Expected 3/19/2027
10.000
Expected 4/26/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,52 € 2,52 €
1,25 € 12,50 €
1,11 € 111,00 €
0,903 € 451,50 €
0,854 € 854,00 €
0,83 € 2.075,00 €
Full Reel (Order in multiples of 5000)
0,746 € 3.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩