TLP5754H(TP4,E

Toshiba
757-TLP5754HTP4E
TLP5754H(TP4,E

Mfr.:

Description:
Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  
TLP5754H
SMD/SMT
SO-6 Stretched
1 Channel
1.55 V
5 V
10 mA
5000 Vrms
- 40 C
+ 125 C
810 mW
150 ns
15 ns
8 ns
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: Photocoupler
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLP575x Photocouplers

Toshiba TLP575x Photocouplers consist of a GaAlAs infrared light-emitting diode and an integrated high-gain, high-speed photodetector. Housed in a 6-pin SO6L package, the TLP575x Photocouplers are 50% smaller than photocouplers using an 8-pin DIP package. Toshiba TLP575x Photocouplers are compliant with international safety standards for reinforced insulation. TLP575x Photocouplers provide a smaller footprint solution for applications that require a safety standard certification. An internal Faraday noise shield provides a guaranteed common-mode transient immunity of ±35 kV/µs. Rail-to-rail output ensures stable operation and better switching performance, making them ideal for use as IGBT or MOSFET gate drivers.

In Stock: 1.743

Stock:
1.743 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,57 € 1,57 €
1,16 € 11,60 €
1,05 € 26,25 €
0,937 € 93,70 €
0,877 € 219,25 €
0,845 € 422,50 €
0,782 € 782,00 €
Full Reel (Order in multiples of 1500)
0,719 € 1.078,50 €
0,714 € 2.142,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩