ASM2001-R-B

406-ASM2001-R-B
ASM2001-R-B

Mfr.:

Description:
Development Boards & Kits - AVR TinyDuino Processor Board w/ coin clip

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Development Boards & Kits - AVR
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
AVR
ATmega328P
Bulk
Brand: TinyCircuits
Data Bus Width: 8 bit
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: