ASD2202-R-S

406-ASD2202-R-S
ASD2202-R-S

Mfr.:

Description:
Memory IC Development Tools SRAM TinyShield

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Memory IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Add-On Boards
23LC1024
1 Mbit
SRAM
Brand: TinyCircuits
Dimensions: 20 mm x 20 mm
Interface Type: SPI
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: