ASD2101-R-T

406-ASD2101-R-T
ASD2101-R-T

Mfr.:

Description:
Daughter Cards & OEM Boards USB TinyShield Top Mount

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Daughter Cards & OEM Boards
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
USB TinyShields
FT231X
Brand: TinyCircuits
Dimensions: 20 mm x 20 mm x 5.11 mm
Interface Type: UART, USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: