XTR300AIRGWR

Texas Instruments
595-XTR300AIRGWR
XTR300AIRGWR

Mfr.:

Description:
Sensor Interface Ind Analog Crnt/ Vol tage Output Drv A 5 A 595-XTR300AIRGWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
40 V
10 V
- 55 C
+ 125 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: XTR300EVM
Ib - Input Bias Current: 35 nA
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: XTR300
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 3.941

Stock:
3.941
Can Dispatch Immediately
On Order:
6.000
Expected 6/14/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,95 € 4,95 €
3,78 € 37,80 €
3,48 € 87,00 €
3,16 € 316,00 €
3,02 € 755,00 €
2,97 € 1.485,00 €
2,94 € 2.940,00 €
Full Reel (Order in multiples of 3000)
2,78 € 8.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,81 €
Min:
1

Similar Product

Texas Instruments XTR300AIRGWT
Texas Instruments
Sensor Interface Ind Analog Crnt/ Vol tage Output Drv A 5 A 595-XTR300AIRGWR