UCD9224RGZT

Texas Instruments
595-UCD9224RGZT
UCD9224RGZT

Mfr.:

Description:
Power Management Specialised - PMIC Digital PWM System C ontroller A 595-TPS A 595-TPS53659RSBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD9224
Controller
SMD/SMT
VQFN-48
3.6 V
- 40 C
+ 125 C
53 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCD9224EVM-464
Input Voltage Range: 3 V to 3.6 V
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Operating Supply Voltage: 3 V to 3.6 V
Output Voltage Range: 3.25 V to 3.6 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,65 € 6,65 €
5,67 € 56,70 €
5,42 € 135,50 €
5,29 € 529,00 €
Full Reel (Order in multiples of 250)
5,28 € 1.320,00 €
5,23 € 2.615,00 €
5,16 € 5.160,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments TPS53659RSBT
Texas Instruments
Power Management Specialised - PMIC 4+1/3+2 Dual-Channel VR13 D-CAP+™ A 595-TPS53659RSBR