UCD9081RHBT

Texas Instruments
595-UCD9081RHBT
UCD9081RHBT

Mfr.:

Description:
Supervisory Circuits Pwr Supply Sequencer & Monitor A 595-UCD A 595-UCD9081RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
VQFN-32
1.9 V
8 Input
Digital
No Manual Reset
No Watchdog
No Backup
Programmable
3.6 V
- 40 C
+ 85 C
UCD9081
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 400

Stock:
400
Can Dispatch Immediately
On Order:
750
Expected 11/27/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,08 € 9,08 €
7,10 € 71,00 €
6,60 € 165,00 €
6,05 € 605,00 €
Full Reel (Order in multiples of 250)
5,75 € 1.437,50 €
5,55 € 2.775,00 €
5,46 € 5.460,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,70 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,08 €
Min:
1

Similar Product

Texas Instruments UCD9081RHBR
Texas Instruments
Supervisory Circuits Pwr Supply Sequencer & Monitor A 595-UCD A 595-UCD9081RHBT