UCD3138RJAT

Texas Instruments
595-UCD3138RJAT
UCD3138RJAT

Mfr.:

Description:
Power Management Specialised - PMIC Highly Integrated Di gital Controller fo A 595-UCD3138RJAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD3138
Digital Power Management
SMD/SMT
VQFN-40
30 A
12.6 V
- 40 C
+ 125 C
60 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 3 V to 3.6 V
Moisture Sensitive: Yes
Operating Supply Current: 60 mA
Operating Supply Voltage: 3.3 V
Output Voltage Range: 11.4 V to 12.6 V
Product: Voltage Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 8/9/2027
250
TBD
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
14,32 € 14,32 €
11,36 € 113,60 €
10,61 € 265,25 €
9,85 € 985,00 €
Full Reel (Order in multiples of 250)
9,40 € 2.350,00 €
9,00 € 4.500,00 €
8,91 € 8.910,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩