UCD3138064RMHT

Texas Instruments
595-UCD3138064RMHT
UCD3138064RMHT

Mfr.:

Description:
Power Management Specialised - PMIC Highly-Intg Digital Cntlr A 595-UCD31380 A 595-UCD3138064RMHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD3138064
Converters
SMD/SMT
WQFN-40
4 mA
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: Power Supply Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD3138064x Highly-Integrated Digital Controllers

Texas Instruments UCD3138064x Highly-Integrated Digital Controllers offer superior levels of integration and performance in a single chip solution. The UCD3138x offers 64kB of program flash memory and additional options for communication such as SPI and a second I2C port. Two 32kB banks on the Texas Instruments UCD3138064x enable dual-images of firmware in the device with the flexibility to execute from either of the banks. This feature also allows the processor to load a new program and execute it without interrupting power delivery.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
12,04 € 3.010,00 €
11,94 € 5.970,00 €