UCC28782ADRTWR

Texas Instruments
595-UCC28782ADRTWR
UCC28782ADRTWR

Mfr.:

Description:
Switching Controllers High-density flyback controller for acti

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
1.5 MHz
99 %
19.95 V
3.25 A
- 40 C
+ 125 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC28782EVM-030
Fall Time: 20 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 235 uA
Operating Supply Voltage: 14 V to 34 V
Output Power: 70 W
Product: High Density Active Clamp Flyback Controllers
Product Type: Switching Controllers
Rise Time: 0.79 us
Series: UCC28782
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC28782 Active-Clamp Flyback (ACF) Controllers

Texas Instruments UCC28782 High-Density Active-Clamp Flyback (ACF) Controller is designed for USB Type C™ PD applications. The device allows for efficiencies of over 93% by recovering the leakage inductance energy and adaptive ZVS tracking over the full load range. With a maximum frequency of 1.5MHz, the magnetics can be minimized. Frequency dithering helps to improve the EMI margin. The UCC28782 also integrates dynamic bias power management to optimize the gate drive for Si or GaN MOSFETs.

In Stock: 3.063

Stock:
3.063 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,18 € 2,18 €
1,63 € 16,30 €
1,48 € 37,00 €
1,32 € 132,00 €
1,26 € 315,00 €
1,21 € 605,00 €
1,16 € 1.160,00 €
Full Reel (Order in multiples of 3000)
1,10 € 3.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩