UCC28713D

Texas Instruments
595-UCC28713D
UCC28713D

Mfr.:

Description:
AC/DC Converters Constant VTG-Crnt Cn tlr A 595-UCC28713D A 595-UCC28713DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-7
14 V
9 V
35 V
Flyback
Si
600 Hz to 106 kHz
42.5 %
2 mA
- 40 C
+ 125 C
25 mA
UCC28713
Tube
Brand: Texas Instruments
Isolation: Isolated
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Flyback Controller
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 522

Stock:
522 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,26 € 12,60 €
1,04 € 26,00 €
0,989 € 74,18 €
0,946 € 283,80 €
0,92 € 483,00 €
0,886 € 930,30 €
0,877 € 2.236,35 €
0,869 € 4.366,73 €