UCC28700DBVT

Texas Instruments
595-UCC28700DBVT
UCC28700DBVT

Mfr.:

Description:
AC/DC Converters Constant-Vltg Const Crnt PWM A 595-UCC28 A 595-UCC28700DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOT-23-6
14 V
9 V
35 V
Flyback
Si
875 Hz to 140 kHz
99 %
2.1 mA
- 20 C
+ 125 C
25 mA
UCC28700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC28700EVM-068
Isolation: Isolated
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Current Mode
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 705

Stock:
705 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,44 € 1,44 €
1,07 € 10,70 €
0,963 € 24,08 €
0,857 € 85,70 €
Full Reel (Order in multiples of 250)
0,805 € 201,25 €
0,759 € 379,50 €
0,721 € 1.802,50 €
0,705 € 3.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments UCC28700DBVR
Texas Instruments
AC/DC Converters Constant-Vltg Const Crnt PWM A 595-UCC28 A 595-UCC28700DBVT