UCC28063DR

Texas Instruments
595-UCC28063DR
UCC28063DR

Mfr.:

Description:
Power Factor Correction - PFC NATURAL INTERLEAVING TRAN MODE PFC CNTRL A 595-UCC28063D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
500 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 100 uA
Product Type: PFC - Power Factor Correction
Series: UCC28063
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

UCC28063 PFC Controller

Texas Instruments UCC28063 Natural Interleaving™ Transition-Mode PFC Controller with Improved Audible Noise Immunity is optimized for consumer applications concerned with audible noise elimination. This TI solution extends the advantages of transition mode - high efficiency with low-cost components - to higher power ratings than previously possible. By utilizing a Natural Interleaving technique, both channels of the TI UCC28063 operate as masters synchronized to the same frequency. This approach delivers inherently strong matching and faster responses and ensures that each channel operates in transition mode. Expanded system level protections feature input brownout and dropout recovery, output over-voltage, open-loop, overload, soft-start, phase-fail detection, and thermal shutdown. The additional FailSafe over-voltage protection feature protects against shorts to an intermediate voltage that, if undetected, could lead to catastrophic device failure.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,09 € 2,09 €
1,56 € 15,60 €
1,42 € 35,50 €
1,27 € 127,00 €
1,20 € 300,00 €
1,17 € 585,00 €
1,13 € 1.130,00 €
Full Reel (Order in multiples of 2500)
1,07 € 2.675,00 €
1,04 € 5.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,46 €
Min:
1

Similar Product

Texas Instruments UCC28063D
Texas Instruments
Power Factor Correction - PFC NATURAL INTERLEAVING TRAN MODE PFC CNTRL A 595-UCC28063DR