UCC21520QDWQ1

Texas Instruments
595-UCC21520QDWQ1
UCC21520QDWQ1

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive 4-A 6-A 5.7-kVRMS isolated

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21520
SMD/SMT
SOIC-16
- 40 C
+ 125 C
1.05 W
30 ns
6 ns
7 ns
AEC-Q100
Tube
Brand: Texas Instruments
Development Kit: UCC21520EVM-286
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.5 mA
Output Current: 6 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Unit Weight: 745,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC21520/UCC21520-Q1 Dual-Channel Gate Driver

Texas Instruments UCC21520/UCC21520-Q1 Dual-Channel Gate Driver is an isolated dual-channel gate driver with 4A source and 6A sink peak current. This device is designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The input side is isolated from the two output drivers by a 5.7kVRMS reinforced isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI). Internal functional isolation between the two secondary-side drivers allows a working voltage of up to 1500VDC. This driver can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver with programmable dead time (DT). A disable pin shuts down both outputs simultaneously when it is set high, and allows normal operation when left open or grounded. As a fail-safe measure, primary-side logic failures force both outputs low. The UCC21520-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3.612

Stock:
3.612 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,06 € 6,06 €
4,66 € 46,60 €
4,21 € 105,25 €
3,90 € 468,00 €
3,72 € 1.041,60 €
3,61 € 1.877,20 €
3,55 € 3.550,00 €
3,52 € 8.870,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,12 €
Min:
1

Similar Product

Texas Instruments UCC21540QDWKRQ1
Texas Instruments
Galvanically Isolated Gate Drivers Automotive 5.7kVRMS 4A/6A dual-channel