UCC21231ADLGR

Texas Instruments
595-UCC21231ADLGR
UCC21231ADLGR

Mfr.:

Description:
Gate Drivers High-speed dual-chan nel isolated gate d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Full-Bridge
SMD/SMT
WSON-13
2 Driver
2 Output
4 A, 6 A
3 V
5.5 V
Non-Inverting
8 ns
8 ns
- 40 C
+ 125 C
UCC21231
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Operating Supply Current: 4.8 mA
Pd - Power Dissipation: 950 mW
Product Type: Gate Drivers
Propagation Delay - Max: 45 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC21231 Dual-Channel Isolated Gate Driver

Texas Instruments UCC21231 Dual-Channel Isolated Gate Driver has a wide temperature range and a programmable dead time. This device exhibits consistent robustness and performance under extreme temperature conditions. UCC21231 is designed with a 4A peak source and 6A peak sink current to drive power MOSFET and GaN transistors. The UCC21231 can be configured as two low-side, two high-side, or a half-bridge driver. The input side is isolated from the two output drivers by a 1.6kVRMS isolation barrier. This isolation is done with a minimum of 125V/ns common-mode transient immunity (CMTI).

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
6.000
Expected 1/28/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,80 € 2,80 €
2,11 € 21,10 €
1,93 € 48,25 €
1,74 € 174,00 €
1,64 € 410,00 €
1,63 € 815,00 €
Full Reel (Order in multiples of 3000)
1,63 € 4.890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩