UC2906N

Texas Instruments
595-UC2906N
UC2906N

Mfr.:

Description:
Battery Management Lead-Acid Linear Cha rge Mngt IC A 595-B A 595-BQ24450DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lead Acid
20 V
2 A
40 V
PDIP-16
Through Hole
UC2906
Tube
Brand: Texas Instruments
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,42 € 17,42 €
14,39 € 143,90 €
12,22 € 305,50 €
11,91 € 1.191,00 €
11,36 € 2.840,00 €
11,15 € 5.575,00 €

Similar Product

Texas Instruments BQ24450DW
Texas Instruments
Battery Management Sealed Lead Acid Bat t Charge Cntrlr A 5 A 595-BQ24450DWTR