UC2524DW

Texas Instruments
595-UC2524DW
UC2524DW

Mfr.:

Description:
Switching Controllers Advanced Regulating

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
300 kHz
45 %
5 V
100 mA
- 25 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Fall Time: 100 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Operating Supply Voltage: 40 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 200 ns
Series: UC2524
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 2,66 €
1,98 € 19,80 €
1,81 € 45,25 €
1,62 € 194,40 €
1,53 € 428,40 €
1,50 € 780,00 €
1,42 € 1.420,00 €
1,38 € 3.477,60 €
1,35 € 6.750,00 €