UC1844L883B

595-UC1844L883B
UC1844L883B

Mfr.:

Description:
Switching Controllers Current Mode PWM Controller 20-LCCC -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Boost, Flyback, Forward
1 Output
450 kHz
50 %
1 A
- 55 C
+ 125 C
SMD/SMT
LCCC-20
Tube
Brand: Texas Instruments
Fall Time: 50 ns
Peak Solder Temperature: + 300 C
Product Type: Switching Controllers
Rise Time: 50 ns
Series: UC1844
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: