UA78M33QDCYRG4Q1

Texas Instruments
595-UA78M33QDCYRG4Q1
UA78M33QDCYRG4Q1

Mfr.:

Description:
Linear Voltage Regulators 3.3 V 500mA Fixed Po s Vltg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA78M
SMD/SMT
SOT-223-4
1 Output
Positive
3.3 V
500 mA
Fixed
- 40 C
+ 125 C
6 mA
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.6 mm
Length: 6.5 mm
Line Regulation: 100 mV
Load Regulation: 100 mV
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Width: 3.5 mm
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.415

Stock:
3.415 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,903 € 0,90 €
0,649 € 6,49 €
0,585 € 14,63 €
0,514 € 51,40 €
0,481 € 120,25 €
0,46 € 230,00 €
0,445 € 445,00 €
Full Reel (Order in multiples of 2500)
0,426 € 1.065,00 €
0,415 € 2.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩