TXS0102DCTRE4

Texas Instruments
595-TXS0102DCTRE4
TXS0102DCTRE4

Mfr.:

Description:
Translation - Voltage Levels 2B Bidir Vltg-Level Translator ALT 595-T ALT 595-TXS0102DCTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Bidirectional Voltage-Level Translator
SM-8
5.5 V
1.65 V, 2.3 V
TXS0102
260 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TXS0102/TXS0102-Q1 Voltage-Level Translators

Texas Instruments TXS0102 Voltage-Level Translators are useful in establishing digital switching compatibility between mixed-voltage systems. The TI TXS0102 voltage-level translators need no direction-control signal and feature max data rates of 24Mbps (push-pull) and 2Mbps (open-drain). The Texas Instruments TXS0102 voltage-level translators can be used in a variety of applications, including I2C / SMBus, UART, and GPIO.

In Stock: 1.822

Stock:
1.822
Can Dispatch Immediately
On Order:
3.000
Expected 12/13/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,22 € 1,22 €
0,877 € 8,77 €
0,801 € 20,03 €
0,708 € 70,80 €
0,663 € 165,75 €
0,636 € 318,00 €
0,608 € 608,00 €
Full Reel (Order in multiples of 3000)
0,591 € 1.773,00 €
0,577 € 3.462,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,37 €
Min:
1