TXG4020DDFR

Texas Instruments
595-TXG4020DDFR
TXG4020DDFR

Mfr.:

Description:
Translation - Voltage Levels +/-40V 2-bit fixed d irection ground lev

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Ground-Level Translator
CMOS
250 Mb/s
SOT-23-THIN-8
5.5 V
1.71 V
6.3 ns
- 40 C
+ 125 C
SMD/SMT
TXG
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM
Input Type: Schmitt Trigger
Number of Channels: 2 Channel
Output Type: Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TXG402x/-Q1 ±40V Ground-Level Translators

Texas Instruments TXG402x/-Q1 ±40V Ground-Level Translators are 2-bit, fixed-direction, non-galvanic voltage and ground-level translators that support both logic-level shifting between 1.71V and 5.5V and ground-level shifting up to ±40V. Compared to traditional level shifters, the TXG402x/-Q1 family can solve the challenges of voltage translation across different ground levels.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 11/9/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,611 € 0,61 €
0,432 € 4,32 €
0,388 € 9,70 €
0,339 € 33,90 €
0,316 € 79,00 €
0,301 € 150,50 €
0,292 € 292,00 €
Full Reel (Order in multiples of 3000)
0,273 € 819,00 €
0,266 € 1.596,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩