TUSB8041IPAPQ1

Texas Instruments
595-TUSB8041IPAPQ1
TUSB8041IPAPQ1

Mfr.:

Description:
USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041IPAPRQ1 A 595-TUSB8041IPAPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB8041
USB Hubs
Hub Controller
SMD/SMT
HTQFP-64
USB 3.0
Super Speed (SS)
5 Gb/s
990 mV
3.6 V
15 uA
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: Texas Instruments
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Number of Ports: 4 Port
Product Type: USB Interface IC
Factory Pack Quantity: 160
Subcategory: Interface ICs
Unit Weight: 392,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB8041 Four-Port Super-Speed USB 3.0 Hubs

Texas Instruments TUSB8041 Four-Port Super-Speed USB 3.0 Hubs provide simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port. It also provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections, SuperSpeed USB connectivity is disabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, SuperSpeed USB and high-speed connectivity are disabled on the downstream ports. The TUSB8041 supports per port or ganged power switching and over-current protection, and supports battery charging applications.

In Stock: 1.338

Stock:
1.338 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,32 € 14,32 €
11,34 € 113,40 €
10,60 € 265,00 €
9,61 € 961,00 €
9,34 € 2.335,00 €
9,12 € 4.377,60 €
9,06 € 10.147,20 €
2.560 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,70 €
Min:
1

Similar Product

Texas Instruments TUSB8041IPAPRQ1
Texas Instruments
USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041IPAPQ1 A 595-TUSB8041IPAPQ1