TUSB8041ARGCR

Texas Instruments
595-TUSB8041ARGCR
TUSB8041ARGCR

Mfr.:

Description:
USB Interface IC 4-port SuperSpeed 5- Gbps USB 3.1 hub 64 A 595-TUSB8041ARGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB8041A
USB Hubs
Hub Controller
SMD/SMT
VQFN-64
USB 3.1
Super Speed (SS)
5 Gb/s
990 mV
3.6 V
15 uA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 185 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TUSB8041A 4-Port USB 3.1 Gen1 Hub

Texas Instruments TUSB8041A 4-Port USB 3.1 Gen1 Hub provides simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port and provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections, SuperSpeed USB connectivity is disabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, SuperSpeed USB and high-speed connectivity are disabled on the downstream ports. The TUSB8041A supports per port or ganged power switching and over-current protection, as well as supporting battery charging applications.

In Stock: 5.536

Stock:
5.536 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,53 € 8,53 €
6,64 € 66,40 €
6,17 € 154,25 €
5,68 € 568,00 €
Full Reel (Order in multiples of 2000)
5,68 € 11.360,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,29 €
Min:
1

Similar Product

Texas Instruments TUSB8041ARGCT
Texas Instruments
USB Interface IC 4-port SuperSpeed 5- Gbps USB 3.1 hub 64 A 595-TUSB8041ARGCR