TUSB8020BIPHPR

Texas Instruments
595-TUSB8020BIPHPR
TUSB8020BIPHPR

Mfr.:

Description:
USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BIPHP A 595-TUSB8020BIPHP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB8020B
USB Hubs
Hub Controller
SMD/SMT
HTQFP-48
USB 3.0
Super Speed (SS)
5 Gb/s,kb
990 mV
3.6 V
15 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB8020BEVM
Interface Type: GPIO, I2C, SMBus, USB
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TUSB8020B/TUSB8020B-Q1 Two-Port USB 3.0 Hub

Texas Instruments TUSB8020B/TUSB8020B-Q1 Two-Port USB 3.0 Hub provides simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port and provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections, SuperSpeed USB connectivity is disabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, SuperSpeed USB and high-speed connectivity are disabled on the downstream ports. The Texas Instruments TUSB8020B/TUSB8020B-Q1 supports per port or ganged power switching and overcurrent protection. The TUSB8020B-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 753

Stock:
753
Can Dispatch Immediately
On Order:
1.000
Expected 4/12/2027
2.000
Expected 4/26/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,59 € 7,59 €
5,89 € 58,90 €
5,47 € 136,75 €
5,01 € 501,00 €
4,79 € 1.197,50 €
4,65 € 2.325,00 €
Full Reel (Order in multiples of 1000)
4,63 € 4.630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,79 €
Min:
1

Similar Product

Texas Instruments TUSB8020BIPHP
Texas Instruments
USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BIPHP A 595-TUSB8020BIPHPR