TUSB4041IPAPQ1

Texas Instruments
595-TUSB4041IPAPQ1
TUSB4041IPAPQ1

Mfr.:

Description:
USB Interface IC Four-Port USB 2.0 Hu b 64-HTQFP-40to 85 A 595-TUSB4041IPAPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB4041I
USB Hubs
Hub Controller
SMD/SMT
HTQFP-64
USB 2.0
High Speed (HS)
480 Mb/s,kb
990 mV
3.6 V
15 uA
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: Texas Instruments
Interface Type: I2C/SMBus
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 160
Subcategory: Interface ICs
Unit Weight: 496,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TUSB4041I Four-Port USB 2.0 Hub

Texas Instruments TUSB4041I/TUSB4041I-Q1 Four-Port USB 2.0 Hub provides USB high-speed or full-speed connections on the upstream port. The device offers USB high, full, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high, full, and low-speed connections, the USB high, full, and low-speed connectivity is enabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full or low-speed connections, the USB high-speed connectivity is disabled on the downstream ports. The TUSB4041I/TUSB4041I-Q1 supports per-port or ganged power switching, overcurrent protection, and battery charging applications. The Texas Instruments TUSB4041I-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 652

Stock:
652
Can Dispatch Immediately
On Order:
800
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,78 € 9,78 €
7,65 € 76,50 €
7,13 € 178,25 €
6,39 € 639,00 €
6,32 € 1.580,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,88 €
Min:
1

Similar Product

Texas Instruments TUSB4041IPAPRQ1
Texas Instruments
USB Interface IC Four-Port USB 2.0 Hu b 64-HTQFP-40to 85 A 595-TUSB4041IPAPQ1