TUSB322EVM

595-TUSB322EVM
TUSB322EVM

Mfr.:

Description:
Interface Development Tools TUSB322EVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Modules
USB Type-C
TUSB322
Brand: Texas Instruments
For Use With: TUSB322
Operating Supply Voltage: 5.5 V
Product Type: Interface Development Tools
Series: TUSB322
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: USB Type-C
Unit Weight: 263,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB322EVM Evaluation Module (EVM)

Texas Instruments TUSB322EVM Evaluation Module (EVM) is designed to evaluate TUSB322 devices. The TUSB322 is a USB Type-C™ configuration channel logic and port control IC. The evaluation module can be configured to operate in DFP, UFP, or DRP mode via DIP switch selection or I2C control. All of the control inputs are also selectable via a DIP switch configuration. For evaluation purposes, the Texas Instruments TUSB322 devices can be used with legacy USB systems or USB Type-C™ systems.

Availability

Stock: