TUSB217ARWBT

Texas Instruments
595-TUSB217ARWBT
TUSB217ARWBT

Mfr.:

Description:
USB Interface IC USB 2.0 high-speed s ignal conditioner w TUSB217ARWBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB217A
USB Redrivers
Signal Conditioner
SMD/SMT
X2QFN-12
USB 2.0
High Speed (HS), Full Speed (FS), Low Speed (LS)
480 Mb/s
2.3 V
6.5 V
36 mA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB217EVM
ESD Protection: 2 kV
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 5 V
Port Type: CDP, DCP
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB217A USB 2.0 High-Speed Signal Conditioners

Texas Instruments TUSB217A USB 2.0 High-Speed Signal Conditioners are designed to compensate both AC loss (due to capacitive load) and DC loss (due to resistive loss) in the transmission channel. The TUSB217A leverages a patented design to speed up transition edges of USB 2.0 high-speed signal with an edge booster and increases static levels with a DC boost function. The TUSB217A includes a pre-equalization function to improve the receiver sensitivity and compensate for the inter-symbol interference (ISI) jitter in applications with longer cable length. USB low-speed and full-speed signal characteristics are unchanged by the TUSB217A.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 133 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,94 € 5,94 €
4,56 € 45,60 €
4,21 € 105,25 €
3,83 € 383,00 €
Full Reel (Order in multiples of 250)
3,63 € 907,50 €
3,58 € 1.790,00 €
3,56 € 3.560,00 €
3,53 € 8.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩