TUSB215IRGYT

Texas Instruments
595-TUSB215IRGYT
TUSB215IRGYT

Mfr.:

Description:
USB Interface IC USB 2.0 high speed s ignal conditioner w A 595-TUSB215IRGYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB215
USB Redrivers
Redriver
SMD/SMT
VQFN-14
USB 2.0
High Speed (HS)
480 Mb/s,kb
4.4 V
5.5 V
18 mA
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: TUSB215EVM
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 4.4 V to 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 29,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390070
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB215/Q1 USB 2.0 High Speed Signal Conditioner

Texas Instruments TUSB215/Q1 USB 2.0 High-Speed Signal Conditioner is developed with a patent-pending design that is not limited to USB Low Speed (LS) and Full Speed (FS) signals. While HS signals are compensated, the TUSB215/Q1 LS and FS signal characteristics are unaffected. The device compensates for ISI signal loss in a transmission channel which helps pass USB electrical compliance tests. The TUSB215 is available for use in many applications with programmable signal AC and DC boost, which permits fine-tuning device performance to optimize High-Speed signals at the connector. Other features include the USB On-The-Go (OTG) and Battery Charging (BC) protocols compatibility and pin strap or I2C configurability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
3,07 € 767,50 €