TUSB1044AIRNQR

Texas Instruments
595-TUSB1044AIRNQR
TUSB1044AIRNQR

Mfr.:

Description:
USB Interface IC USB Type-C 10Gbps US B 3.2 x2 multi-prot

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
TUSB1044A
USB Redrivers
USB Type-C
SMD/SMT
WQFN-40
USB 3.2
10 Gb/s
3 V
3.6 V
175 uA
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Interface Type: I2C, GPIO
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,90 € 11.700,00 €