TSB41BA3DPFP

595-TSB41BA3DPFP
TSB41BA3DPFP

Mfr.:

Description:
1394 Interface IC S400 Capable 1394b Physical Layer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
HTQFP-80
TSB41BA3D
IEEE 1394b
400 Mb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Description/Function: S400 CAPABLE 1394B PHYSICAL LAYER (PHY)
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: 1394 Interface IC
Protocol Supported: 1394
Factory Pack Quantity: 96
Subcategory: Interface ICs
Unit Weight: 368,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: