TS5V522CPWR

Texas Instruments
595-TS5V522CPWR
TS5V522CPWR

Mfr.:

Description:
Video Switch ICs 5V 5BS VID EXCHANGE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Switches
5 x SPDT
10 Ohms
380 MHz
6.6 ns
6 ns
4 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Switches: 5 Switch
Off Isolation - Typ: - 44 dB
Product Type: Video Switch ICs
Series: TS5V522C
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Switch Continuous Current: 100 mA
Switch Voltage - Max: 4.5 V
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS5V522C 5V 5-Bits Video Exchange Switch

Texas Instruments TS5V522C 5V 5-Bits Video Exchange Switch for Dual VGA Source to Sink is a high bandwidth analog switch offering a 2:2 dual-graphics crossover solution for VGA signal switching. TS5V522C is designed for switching between two VGA sources to either of the two destinations within a laptop computer. This device provides bidirectional data flow with near-zero propagation delay. TS5V522C Video Exchange Switch integrates five very high-frequency 380Mhz (Typ.) SPDT switches for RGB signals, two pairs of level-translating buffer for the HSYNC and VSYNC lines, and integrated ESD protection. The five crossover switches can be controlled by either 5V or 3.3V TTL control signals. Texas Instruments TS5V522C bypasses the VGA analog signal to the destination with fewer distortions.

In Stock: 4.878

Stock:
4.878 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4878 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,783 € 0,78 €
0,561 € 5,61 €
0,506 € 12,65 €
0,445 € 44,50 €
0,415 € 103,75 €
0,397 € 198,50 €
0,384 € 384,00 €
Full Reel (Order in multiples of 2000)
0,328 € 656,00 €
0,326 € 1.304,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩