TRF37T05IRGET

Texas Instruments
595-TRF37T05IRGET
TRF37T05IRGET

Mfr.:

Description:
Modulator/Demodulator 300-MHz to 4-GHz Qua drature Modulator A A 595-TRF37T05IRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Modulator/Demodulator
RoHS:  
Modulator
Quadrature
4 GHz
300 MHz
5.8 dBm
3.3 V
306 mA
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Brand: Texas Instruments
Development Kit: TRF37T05EVM
Interface Type: Direct Launch DAC interface
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Modulator / Demodulator
Series: TRF37T05
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3.15 V
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRF37T05 300MHz to 4GHz Quadrature Modulator

Texas Instruments TRF37T05 300MHz to 4GHz Quadrature Modulator is a low-noise direct quadrature modulator with exceptional TDD performance. This TI device is capable of converting complex modulated signals from baseband or IF directly up to RF. TRF37T05 is a high-performance, superior-linearity device that is ideal to up-convert to RF frequencies of 300MHz through 4GHz. The modulator is implemented as a double-balanced mixer. The RF output block consists of a differential-to-single-ended converter that is capable of driving a single-ended 50Ω load. The TRF37T05 requires a 0.25V common-mode voltage for optimum linearity performance. TRF37T05 also provides a fast power-down pin that can be used to reduce power dissipation while maintaining optimized adjusted carrier feed-through performance in TDD applications.
Learn More

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
10,18 € 10,18 €
9,89 € 98,90 €
Full Reel (Order in multiples of 250)
9,88 € 2.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩