TPSM82810PVCAR

Texas Instruments
595-TPSM82810PVCAR
TPSM82810PVCAR

Mfr.:

Description:
Switching Voltage Regulators 2.75V-to-6V input, 4A step-down module with adjustable-frequency in SIP and MagPack package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-FCMOD-13
Buck
0.6 V to 5.5 V
4 A
1 Output
15 uA
2.25 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.75 V to 6 V
Load Regulation: Not Regulated
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.75 V
Type: High Efficiency Power Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM8281x 4A/3A Step-Down MicroSiP™ Power Modules

Texas Instruments TPSM8281x 4A and 3A Step-Down MicroSiP™ Power Modules offer an integrated inductor and feature frequency synchronization with a fixed-frequency peak current-mode control topology. The TPSM8281x provides low-resistance switches that allow up to 4A continuous output current at high ambient temperatures. The switching frequency is externally adjustable from 1.8MHz to 4MHz and can also be synchronized to an external clock in the same frequency range.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 3/29/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,33 € 5,33 €
4,09 € 40,90 €
3,78 € 94,50 €
3,43 € 343,00 €
3,27 € 817,50 €
3,17 € 1.585,00 €
3,13 € 3.130,00 €
Full Reel (Order in multiples of 2500)
3,10 € 7.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩