TPS7E8201QDGNRQ1

Texas Instruments
595-TPS7E8201QDGNRQ1
TPS7E8201QDGNRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive, 40V 300mA low-IQ (2.8A) low-dropout (LDO) regulator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-8
1.8 V to 12 V, 1.2 V to 38 V
300 mA
1 Output
Positive
12.5 uA
45 dB
Adjustable, Fixed
- 40 C
+ 150 C
950 mV, 960 mV
TPS7E82-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.8 V
Line Regulation: 10 mV
Load Regulation: 22 mV
Output Voltage Range: 1.8 V to 12 V, 1.2 V to 38 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Regulator
Voltage Regulation Accuracy: 1.2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7E82 & TPS7E82-Q1 LDO Linear Voltage Regulators

Texas Instruments TPS7E82 and TPS7E82-Q1 Low-Dropout (LDOs) Linear Voltage Regulators are low quiescent current devices and support a wide input voltage range of 3V to 40V. The wide output range is 1.2V to 38V for the adjustable configuration, 1.8V to 12V for the fixed configuration, and a load current of up to 300mA is supported. With a quiescent current of only 2.8µA at no load, the device is designed to power microcontrollers and other low-power loads in battery-powered applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,56 € 1,56 €
1,14 € 11,40 €
1,04 € 26,00 €
0,92 € 92,00 €
0,869 € 217,25 €
Full Reel (Order in multiples of 3500)
0,731 € 2.558,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩