TPS7C1301PDBVR

Texas Instruments
595-TPS7C1301PDBVR
TPS7C1301PDBVR

Mfr.:

Description:
LDO Voltage Regulators 300mA small-size h i gh-PSRR adjustable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
300 mA
1 Output
Positive
80 uA
60 dB
Adjustable
- 40 C
+ 125 C
200 mV
TPS7C13
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.01 %/V
Load Regulation: 2 uV/mA
Output Voltage Range: 600 mV to 3.3 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 600 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Adjustable Regulator
Voltage Regulation Accuracy: 2.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7C13 Adjustable Low-Dropout (LDO) Regulator

Texas Instruments TPS7C13 Adjustable Low-Dropout (LDO) Regulator is a 300mA, small-size, high-PSRR regulator available in a standard SOT-23 (DBV) package. This LDO provides a voltage source with high PSRR and load and line transient performance that meets the requirements of a variety of circuits. The TPS7C13 regulator operates at a 1.4V to 5.5V input voltage range and a 0.6V to 3.3V output voltage range. The TPS7C13 Low-Dropout (LDO) regulator features an internal soft-start circuit to avoid excessive inrush current, thus minimizing the input voltage drop during start-up. This LDO regulator operates at -40°C to 125°C junction temperature range. The TPS7C13 adjustable Low-Dropout (LDO) regulator is available in a standard SOT-23 (DBV) package.

In Stock: 2.923

Stock:
2.923 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,172 € 0,17 €
0,114 € 1,14 €
0,101 € 2,53 €
0,086 € 8,60 €
0,078 € 19,50 €
0,074 € 37,00 €
0,071 € 71,00 €
Full Reel (Order in multiples of 3000)
0,065 € 195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩