TPS7B6950DBVR

Texas Instruments
595-TPS7B6950DBVR
TPS7B6950DBVR

Mfr.:

Description:
LDO Voltage Regulators 150-mA 40-V low-IQ l ow-dropout voltag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
5 V
150 mA
1 Output
Positive
15 uA
60 dB
Fixed
- 40 C
+ 105 C
450 mV
TPS7B69
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 800 mV
Line Regulation: 10 mV
Load Regulation: 20 mV
Moisture Sensitive: Yes
Operating Supply Current: 15 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultralow Iq LDO Regulator
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7B69/TPS7B69-Q1 Low Dropout Regulators

Texas Instruments TPS7B69/TPS7B69-Q1 Low Dropout Regulators are ultra-low Iq, low-dropout linear regulators that operate at up to 40V unregulated input voltage. With only 15µA (typical) quiescent current at light load, the device is applicable for standby micro-control unit systems. These devices are especially for always-on applications like e-meters, fire alarms, and smoke detectors. Each of the devices has integrated short-circuit and overcurrent protection. The TPS7B69 device operates over a –40°C to 105°C temperature range. The TPS7B69-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 7.101

Stock:
7.101 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,07 € 1,07 €
0,773 € 7,73 €
0,70 € 17,50 €
0,619 € 61,90 €
0,581 € 145,25 €
0,557 € 278,50 €
0,533 € 533,00 €
Full Reel (Order in multiples of 3000)
0,513 € 1.539,00 €
0,502 € 3.012,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩