TPS7A7001DDA

Texas Instruments
595-TPS7A7001DDA
TPS7A7001DDA

Mfr.:

Description:
LDO Voltage Regulators 2A Sgl Out Very Lo I np Adj LDO Lin Reg A 595-TPS7A7001DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
500 mV to 5 V
2 A
1 Output
Positive
1 uA
Adjustable
- 40 C
+ 125 C
200 mV
TPS7A7001
Tube
Brand: Texas Instruments
Development Kit: TPS7A7001EVM-065
Line Regulation: 0.4 %/V
Load Regulation: 0.75 %/A
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 837

Stock:
837
Can Dispatch Immediately
On Order:
900
Expected 1/14/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €
1,81 € 18,10 €
1,65 € 41,25 €
1,47 € 110,25 €
1,39 € 417,00 €
1,36 € 714,00 €
1,29 € 1.354,50 €
1,19 € 3.034,50 €
1,17 € 5.879,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,46 €
Min:
1

Similar Product

Texas Instruments TPS7A7001DDAR
Texas Instruments
LDO Voltage Regulators 2A Sgl Out Very Lo I np Adj LDO Lin Reg A 595-TPS7A7001DDA