TPS7A54EVM-006

Texas Instruments
595-TPS7A54EVM-006
TPS7A54EVM-006

Mfr.:

Description:
Power Management IC Development Tools TPS7A54EVM-006

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
1.1 V to 6.5 V
800 mV to 5.1 V
TPS7A5401QRGR
TPS7A54-006
Brand: Texas Instruments
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 309,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A54EVM-006 Evaluation Module (EVM)

Texas Instruments TPS7A54EVM-006 Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A54-Q1. The Texas Instruments TPS7A54-Q1 is an automotive-grade 4A low-dropout (LDO) voltage regulator. The evaluation module is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 4A.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,66 € 35,66 €