TPS7A1409PDRVR

Texas Instruments
595-TPS7A1409PDRVR
TPS7A1409PDRVR

Mfr.:

Description:
LDO Voltage Regulators 1-A low input and o utput voltage ultra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
900 mV
1 A
1 Output
Positive
300 nA
65 dB
Adjustable
- 40 C
+ 125 C
TPS7A14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A14EVM-058
Dropout Voltage - Max: 77 mV
Ib - Input Bias Current: 43 uA
Line Regulation: 3 mV
Load Regulation: 0.2 %/A
Operating Supply Current: 480 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A14 1A Ultra-Low Dropout Voltage Regulator

Texas Instruments TPS7A14 1A Ultra-Low Dropout (LDO) Voltage Regulator is a small, ultra low-dropout regulator (LDO) with an excellent transient response. This device can source 1A with outstanding ac performance (load and line transient responses). The input voltage range is 0.7V to 2.2V, and the output range is 0.5V to 2.05V with very high accuracy of 1% over load, line, and temperature.

In Stock: 1.889

Stock:
1.889 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,937 € 0,94 €
0,676 € 6,76 €
0,611 € 15,28 €
0,538 € 53,80 €
0,504 € 126,00 €
0,483 € 241,50 €
0,471 € 471,00 €
Full Reel (Order in multiples of 3000)
0,439 € 1.317,00 €
0,429 € 2.574,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩