TPS79730QDCKRQ1

Texas Instruments
595-TPS79730QDCKRQ1
TPS79730QDCKRQ1

Mfr.:

Description:
LDO Voltage Regulators 10-mA 3V Micro Power LDO Vltg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC70-5
3 V
10 mA
1 Output
Positive
5 uA
Fixed
- 40 C
+ 125 C
110 mV
AEC-Q100
TPS797
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV at 10 mA
Ib - Input Bias Current: 1 uA
Line Regulation: 0.15 % / V
Load Regulation: 17 mV
Operating Supply Current: 1 uA
Pd - Power Dissipation: 318 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.235 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,56 € 1.680,00 €
0,546 € 3.276,00 €