TPS78342DDCT

Texas Instruments
595-TPS78342DDCT
TPS78342DDCT

Mfr.:

Description:
LDO Voltage Regulators 150mA 5-SOT -40 to 1 05 A 595-TPS78342DD A 595-TPS78342DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-Thin-5
4.2 V
150 mA
1 Output
Positive
500 nA
15 dB
Fixed
- 40 C
+ 105 C
130 mV
TPS783
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS78225EVM-445
Dropout Voltage - Max: 250 mV
Line Regulation: 1 %
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 500 nA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 3 %
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 745

Stock:
745 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,26 € 1,26 €
0,92 € 9,20 €
0,829 € 20,73 €
0,735 € 73,50 €
Full Reel (Order in multiples of 250)
0,697 € 174,25 €
0,669 € 334,50 €
0,639 € 639,00 €
0,634 € 1.585,00 €
0,625 € 3.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1

Similar Product

Texas Instruments TPS78342DDCR
Texas Instruments
LDO Voltage Regulators 150mA 5-SOT -40 to 1 05 A 595-TPS78342DD A 595-TPS78342DDCT