TPS77018DBVR

Texas Instruments
595-TPS77018DBVR
TPS77018DBVR

Mfr.:

Description:
LDO Voltage Regulators 1.8V 50mA LDO A 595- TPS77018DBVT A 595- A 595-TPS77018DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
50 mA
1 Output
Positive
28 uA
Fixed
- 40 C
+ 125 C
48 mV
TPS770
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 35 mV
Ib - Input Bias Current: 17 uA
Line Regulation: 0.04 % / V
Load Regulation: 8 mV
Operating Supply Current: 17 uA
Pd - Power Dissipation: 555 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS770 LDO Linear Voltage Regulators

Texas Instruments TPS770 Low-Dropout (LDO) Linear Voltage Regulators offer the benefits of low dropout voltage, ultra-low power operation, and miniaturized packaging. Compared to conventional LDO regulators, these regulators feature low dropout voltages and ultra-low quiescent current. The TPS770 devices are offered in a 5-terminal small outline integrated-circuit SOT-23 package, ideal for where board space is at a premium and micropower operations.

In Stock: 2.728

Stock:
2.728 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,32 € 1,32 €
0,963 € 9,63 €
0,877 € 21,93 €
0,773 € 77,30 €
0,727 € 181,75 €
0,698 € 349,00 €
0,691 € 691,00 €
Full Reel (Order in multiples of 3000)
0,66 € 1.980,00 €
0,632 € 3.792,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩