TPS73101DBVR

Texas Instruments
595-TPS73101DBVR
TPS73101DBVR

Mfr.:

Description:
LDO Voltage Regulators Cap Free NMOS 150mA A 595-TPS73101DBVT A A 595-TPS73101DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
150 mA
1 Output
Positive
550 uA
Adjustable
- 40 C
+ 125 C
30 mV
TPS731
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV
Ib - Input Bias Current: 400 uA
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Output Voltage Range: 1.2 V to 5.5 V
Pd - Power Dissipation: 560 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS731 Low-Dropout (LDO) Linear Voltage Regulators

Texas Instruments TPS731 Low-Dropout (LDO) Linear Voltage Regulators use a topology with an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low equivalent series resistance (ESR) and even allows operation without a capacitor. The device also provides ground pin current that is nearly constant over all output current values and a high reverse blockage (low reverse current).

In Stock: 932

Stock:
932
Can Dispatch Immediately
On Order:
9.000
Expected 1/14/2027
6.000
Expected 2/8/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,07 € 1,07 €
0,765 € 7,65 €
0,74 € 18,50 €
0,654 € 65,40 €
0,645 € 161,25 €
0,619 € 309,50 €
0,608 € 608,00 €
Full Reel (Order in multiples of 3000)
0,539 € 1.617,00 €
0,527 € 3.162,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,85 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,40 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,38 €
Min:
1

Similar Product

Texas Instruments TPS73101DBVT
Texas Instruments
LDO Voltage Regulators Cap Free NMOS 150mA A 595-TPS73101DBVR A A 595-TPS73101DBVR